SP-2533A | ||
---|---|---|
DigiKey Part Number | 102-4770-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-2533A | |
Description | AUDIO PLUG, 2.5 MM, STRAIGHT, 3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-2533A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.091" (2.30mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Cable Opening | 0.154" (3.90mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.87600 | ¥98.76 |
25 | ¥9.47040 | ¥236.76 |
50 | ¥9.26840 | ¥463.42 |
100 | ¥8.86530 | ¥886.53 |
250 | ¥8.05928 | ¥2,014.82 |
500 | ¥7.25328 | ¥3,626.64 |
1,000 | ¥6.44746 | ¥6,447.46 |
2,500 | ¥5.84299 | ¥14,607.48 |