SJ1-3535NS | ||
---|---|---|
DigiKey Part Number | CP1-3535NS-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ1-3535NS | |
Description | CONN JACK STEREO 3.5MM R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ1-3535NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Lock | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 16VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.11000 | ¥12.11 |
10 | ¥10.51200 | ¥105.12 |
25 | ¥10.06800 | ¥251.70 |
40 | ¥9.84525 | ¥393.81 |
100 | ¥9.39650 | ¥939.65 |
300 | ¥8.50193 | ¥2,550.58 |
500 | ¥7.83066 | ¥3,915.33 |
1,000 | ¥6.71200 | ¥6,712.00 |
2,400 | ¥6.26452 | ¥15,034.85 |