
LM4952TS/NOPB | |
|---|---|
DigiKey Part Number | LM4952TS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4952TS/NOPB |
Description | IC AMP CLSS AB STER 3.8W TO263-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4952TS/NOPB Models |
Category | Voltage - Supply 9.6V ~ 16V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package DDPAK/TO-263-9 |
Type Class AB | Package / Case TO-263-10 (9 Leads + Tab) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 3.8W x 2 @ 4Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥24.75200 | ¥247.52 |
| 45 | ¥21.71156 | ¥977.02 |
| 135 | ¥20.17570 | ¥2,723.72 |
| 270 | ¥19.42437 | ¥5,244.58 |
| 540 | ¥18.80581 | ¥10,155.14 |

