PP-065574-M | ||
---|---|---|
DigiKey Part Number | 2223-PP-065574-M-ND | |
Manufacturer | ||
Manufacturer Product Number | PP-065574-M | |
Description | CONN PWR PLUG 5.5 X 7.4MM SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PP-065574-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291") | |
Actual Diameter | 0.024" (0.60mm ID), 0.291" (7.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Mating Length/Depth | 0.504" (12.80mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polyethylene (PE) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.92000 | ¥279.20 |
25 | ¥26.44080 | ¥661.02 |
50 | ¥25.82660 | ¥1,291.33 |
100 | ¥24.59680 | ¥2,459.68 |
250 | ¥21.52260 | ¥5,380.65 |
500 | ¥20.90756 | ¥10,453.78 |
1,000 | ¥17.83292 | ¥17,832.92 |
2,500 | ¥16.60311 | ¥41,507.78 |