PJ-053DH | |
---|---|
DigiKey Part Number | CP-053DH-ND |
Manufacturer | |
Manufacturer Product Number | PJ-053DH |
Description | CONN PWR JACK 1.3X3.4MM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-053DH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.40mm OD (0.134") | |
Actual Diameter | 0.051" (1.30mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.244" (6.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.53020 | ¥276.51 |
100 | ¥5.29040 | ¥529.04 |
250 | ¥4.80936 | ¥1,202.34 |
500 | ¥4.32842 | ¥2,164.21 |
1,000 | ¥3.84748 | ¥3,847.48 |
3,000 | ¥3.48679 | ¥10,460.37 |