NEMA14-10-04D-AMT112S | ||
---|---|---|
DigiKey Part Number | 102-4710-ND | |
Manufacturer | ||
Manufacturer Product Number | NEMA14-10-04D-AMT112S | |
Description | STEPPER MOTOR W/ INCREMENTAL ENC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 14 200.0 Step 450 mA 24 ~ 48VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | NEMA14-10-04D-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 450 mA | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 7.5 / 52.96 | |
Size / Dimension | Square - 1.390" x 1.390" (35.30mm x 35.30mm) | |
NEMA Frame Size | 14 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.602" (15.30mm) | |
Mounting Hole Spacing | 1.023" (26.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 3.8 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 0.26gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥942.06000 | ¥942.06 |
10 | ¥908.41900 | ¥9,084.19 |
50 | ¥857.95520 | ¥42,897.76 |
100 | ¥841.13200 | ¥84,113.20 |