MSD-10-C | ||
---|---|---|
DigiKey Part Number | 2223-MSD-10-CTR-ND - Tape & Reel (TR) 2223-MSD-10-CCT-ND - Cut Tape (CT) 2223-MSD-10-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSD-10-C | |
Description | MICRO SD CARD CONNECTOR, 8 POSIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.91800 | ¥79.18 |
25 | ¥7.75920 | ¥193.98 |
50 | ¥7.29400 | ¥364.70 |
100 | ¥6.20790 | ¥620.79 |
250 | ¥5.74196 | ¥1,435.49 |
500 | ¥5.58682 | ¥2,793.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.27651 | ¥5,276.51 |
5,000 | ¥5.12128 | ¥25,606.40 |
10,000 | ¥4.96610 | ¥49,661.00 |