MSD-5-A | ||
---|---|---|
DigiKey Part Number | 2223-MSD-5-ATR-ND - Tape & Reel (TR) 2223-MSD-5-ACT-ND - Cut Tape (CT) 2223-MSD-5-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSD-5-A | |
Description | MICRO SD CARD CONNECTOR, 9 POSIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.077" (1.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥7.42100 | ¥74.21 |
25 | ¥7.27680 | ¥181.92 |
50 | ¥6.83840 | ¥341.92 |
100 | ¥5.82040 | ¥582.04 |
250 | ¥5.38400 | ¥1,346.00 |
500 | ¥5.23854 | ¥2,619.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.94753 | ¥4,947.53 |
5,000 | ¥4.80199 | ¥24,009.95 |
10,000 | ¥4.65647 | ¥46,564.70 |