HSE-B20250-040H | ||
---|---|---|
DigiKey Part Number | 102-4238-ND | |
Manufacturer | ||
Manufacturer Product Number | HSE-B20250-040H | |
Description | HEAT SINK, EXTRUSION, TO-220, 25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.0W @ 75°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | HSE-B20250-040H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.28°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.04951 | ¥7,574.26 |