HSE-B18254-035H-00 | ||
---|---|---|
DigiKey Part Number | 102-4232-ND | |
Manufacturer | ||
Manufacturer Product Number | HSE-B18254-035H-00 | |
Description | HEAT SINK, EXTRUSION, TO-218, 25 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-218 Aluminum Alloy 10.0W @ 75°C Board Level, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | HSE-B18254-035H-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.638" (41.60mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.03°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.75073 | ¥14,626.10 |