GF0927 | |
---|---|
DigiKey Part Number | GF0927-ND |
Manufacturer | |
Manufacturer Product Number | GF0927 |
Description | SPEAKER 8OHM 2W TOP PORT 93DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 300 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GF0927 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 13 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.622" L x 3.622" W (92.00mm x 92.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥33.61700 | ¥336.17 |
25 | ¥30.99200 | ¥774.80 |
50 | ¥29.09060 | ¥1,454.53 |
100 | ¥27.26000 | ¥2,726.00 |
300 | ¥26.98823 | ¥8,096.47 |