Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,046 In Stock | 1 : ¥15.35000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 5 kHz | 500Hz | 8 Ohms | 88.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.575" Dia (40.00mm) | 0.220" (5.60mm) | |||
8,442 In Stock | 1 : ¥42.12000 Box | Box | Active | Magnetic | General Purpose | 200 Hz ~ 15 kHz | 250Hz | 8 Ohms | 95.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 3.032" L x 3.032" W (77.00mm x 77.00mm) | 1.201" (30.50mm) | |||
949 In Stock | 1 : ¥33.50000 Bulk | Bulk | Active | Magnetic | General Purpose | 0 Hz ~ 7 kHz | 430Hz | 8 Ohms | 106.00 | 1W/10cm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round, Square Frame | - | - | IP65 - Dust Tight, Waterproof Face | - | Solder Eyelet(s) | 3.039" L x 3.039" W (77.20mm x 77.20mm) | 0.803" (20.40mm) |