


WSP-7708 | |
|---|---|
DigiKey Part Number | 433-WSP-7708-ND |
Manufacturer | |
Manufacturer Product Number | WSP-7708 |
Description | SPEAKER 8OHM 3W TOP PORT 106DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 0 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Ingress Protection IP65 - Dust Tight, Waterproof Face |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 0 Hz ~ 7 kHz | Size / Dimension 3.039" L x 3.039" W (77.20mm x 77.20mm) |
Frequency - Self Resonant 430Hz | Height - Seated (Max) 0.803" (20.40mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 50°C |
Efficiency - dBA 106.00 | Distortion Rating 3% Max |
Efficiency - Testing 1W/10cm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0776 | Same Sky (Formerly CUI Devices) | 326 | 102-1180-ND | ¥70.54000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥44.02100 | ¥440.21 |
| 25 | ¥39.78520 | ¥994.63 |
| 50 | ¥36.91400 | ¥1,845.70 |
| 100 | ¥34.29480 | ¥3,429.48 |
| 300 | ¥30.59870 | ¥9,179.61 |
| 500 | ¥29.04936 | ¥14,524.68 |
| 1,000 | ¥27.39436 | ¥27,394.36 |







