FR 77- 8 OHM | |
---|---|
DigiKey Part Number | 2056-FR77-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 77- 8 OHM |
Description | SPEAKER 8OHM 5W TOP PORT 87DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 7 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.031" L x 3.031" W (77.00mm x 77.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
10 | ¥63.54400 | ¥635.44 |
25 | ¥58.46400 | ¥1,461.60 |
60 | ¥54.79000 | ¥3,287.40 |
120 | ¥51.26658 | ¥6,151.99 |
300 | ¥49.80193 | ¥14,940.58 |
540 | ¥48.31543 | ¥26,090.33 |