DS04-254-1L-02BK | ||
---|---|---|
DigiKey Part Number | 2223-DS04-254-1L-02BK-ND | |
Manufacturer | ||
Manufacturer Product Number | DS04-254-1L-02BK | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS04-254-1L-02BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.166" (4.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.05500 | ¥40.55 |
70 | ¥3.63200 | ¥254.24 |
140 | ¥3.37700 | ¥472.78 |
280 | ¥3.07646 | ¥861.41 |
560 | ¥2.85143 | ¥1,596.80 |
1,050 | ¥2.55130 | ¥2,678.86 |
2,520 | ¥2.41622 | ¥6,088.87 |
5,040 | ¥2.23612 | ¥11,270.04 |