DS04-254-1-04BK-SMT | ||
---|---|---|
DigiKey Part Number | 2223-DS04-254-1-04BK-SMT-ND | |
Manufacturer | ||
Manufacturer Product Number | DS04-254-1-04BK-SMT | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS04-254-1-04BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.98600 | ¥69.86 |
40 | ¥6.52850 | ¥261.14 |
120 | ¥5.66858 | ¥680.23 |
280 | ¥5.15782 | ¥1,444.19 |
520 | ¥4.78179 | ¥2,486.53 |
1,000 | ¥4.43264 | ¥4,432.64 |
2,520 | ¥4.02965 | ¥10,154.72 |
5,000 | ¥3.76100 | ¥18,805.00 |