DS01C-254-S-06BE | ||
---|---|---|
DigiKey Part Number | 2223-DS01C-254-S-06BE-ND | |
Manufacturer | ||
Manufacturer Product Number | DS01C-254-S-06BE | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS01C-254-S-06BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.656" (16.66mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.56600 | ¥55.66 |
28 | ¥5.34786 | ¥149.74 |
112 | ¥4.64196 | ¥519.90 |
252 | ¥4.23563 | ¥1,067.38 |
504 | ¥3.93609 | ¥1,983.79 |
1,008 | ¥3.52969 | ¥3,557.93 |
2,520 | ¥3.31576 | ¥8,355.72 |
5,012 | ¥3.08044 | ¥15,439.17 |