AS-8.000-18-SMD-TR | ||
---|---|---|
DigiKey Part Number | 2151-AS-8.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-8.000-18-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-8.000-18-SMD-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS-8.000-18-SMD-TR | |
Description | CRYSTAL 8.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.11400 | ¥11.14 |
50 | ¥1.00160 | ¥50.08 |
100 | ¥0.88940 | ¥88.94 |
500 | ¥0.84518 | ¥422.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.71169 | ¥711.69 |
3,000 | ¥0.66719 | ¥2,001.57 |
5,000 | ¥0.64496 | ¥3,224.80 |
10,000 | ¥0.62271 | ¥6,227.10 |