CRJ029-G-TH | ||
---|---|---|
DigiKey Part Number | 2223-CRJ029-G-TH-ND | |
Manufacturer | ||
Manufacturer Product Number | CRJ029-G-TH | |
Description | RJ JACK, 1 PORT, 4P4C, GOLD FLAS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | CRJ029-G-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.76400 | ¥119.10 |
40 | ¥4.66250 | ¥186.50 |
80 | ¥4.46025 | ¥356.82 |
230 | ¥4.05504 | ¥932.66 |
440 | ¥3.64957 | ¥1,605.81 |
1,650 | ¥3.04135 | ¥5,018.23 |
3,300 | ¥2.94000 | ¥9,702.00 |