SS-6444-NF | ||
---|---|---|
DigiKey Part Number | 380-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-6444-NF | |
Description | CONN MOD JACK 4P4C R/A UNSHLD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-6444-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SS-6444-NF |
Other Related Documents | ICM MagJack Brochure |
Environmental Information | Bel Fuse REACH |
Featured Product | Connectivity Solutions |
CAD Models | SS-6444-NF Models |
PCN Design/Specification | Multiple Connectors Labeling/Logo 10/Dec/2014 |
HTML Datasheet | SS-6444-NF |
EDA Models | SS-6444-NF Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥7.66600 | ¥76.66 |
25 | ¥7.35240 | ¥183.81 |
48 | ¥7.19458 | ¥345.34 |
96 | ¥6.88208 | ¥660.68 |
240 | ¥6.25663 | ¥1,501.59 |
480 | ¥5.63098 | ¥2,702.87 |
960 | ¥5.00527 | ¥4,805.06 |
2,400 | ¥4.53601 | ¥10,886.42 |
Attribute | Description |
---|---|
Other Names | 380-1017-NDR SS-64400-002 380-1017 SS6444NF |
Standard Package | 48 |