CPT-3526-L100 | ||
---|---|---|
DigiKey Part Number | 102-CPT-3526-L100-ND | |
Manufacturer | ||
Manufacturer Product Number | CPT-3526-L100 | |
Description | BUZZER ELEMENT STD 2.6KHZ 35MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | CPT-3526-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.91100 | ¥99.11 |
25 | ¥9.17320 | ¥229.33 |
50 | ¥8.63440 | ¥431.72 |
100 | ¥8.11430 | ¥811.43 |
250 | ¥7.52640 | ¥1,881.60 |
500 | ¥6.98102 | ¥3,490.51 |
1,000 | ¥6.52601 | ¥6,526.01 |
5,000 | ¥6.39509 | ¥31,975.45 |