CPE-1785 | ||
---|---|---|
DigiKey Part Number | 102-2198-ND | |
Manufacturer | ||
Manufacturer Product Number | CPE-1785 | |
Description | BUZZER PIEZO 10V 17MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 8mA 85dB @ 10V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CPE-1785 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 20V (Max) | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 10V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.68545 | ¥10,028.18 |