CP40439 | ||
---|---|---|
DigiKey Part Number | 2223-CP40439-ND | |
Manufacturer | ||
Manufacturer Product Number | CP40439 | |
Description | PELTIER, 40 X 40 X 3.9, 4 A, WIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 45.0W @ 27°C 4 A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 45.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 19.5 V | |
Resistance | 4.18 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.96000 | ¥337.96 |
5 | ¥318.39400 | ¥1,591.97 |
10 | ¥308.62700 | ¥3,086.27 |
25 | ¥298.86040 | ¥7,471.51 |
50 | ¥291.04740 | ¥14,552.37 |
100 | ¥283.23420 | ¥28,323.42 |