CP40247 | ||
---|---|---|
DigiKey Part Number | 102-4034-ND | |
Manufacturer | ||
Manufacturer Product Number | CP40247 | |
Description | PELTIER, 20 X 20 X 4.7 MM, 4 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 7.5W @ 27°C 4 A 80°C | |
EDA/CAD Models | CP40247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 7.5W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 3.8 V | |
Resistance | 770 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥110.40350 | ¥22,080.70 |