CP185039 | |
---|---|
DigiKey Part Number | 2223-CP185039-ND |
Manufacturer | |
Manufacturer Product Number | CP185039 |
Description | PELTIER, 50 X 50 X 3.9, 18 A, WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 157.0W @ 27°C 18 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 157.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 18 A | |
Voltage - Max | 15.4 V | |
Resistance | 660 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.90000 | ¥521.90 |
5 | ¥491.40400 | ¥2,457.02 |
10 | ¥476.14100 | ¥4,761.41 |
25 | ¥460.87760 | ¥11,521.94 |
50 | ¥448.66860 | ¥22,433.43 |
100 | ¥436.45970 | ¥43,645.97 |