ATS-TEC50-38-008 | ||
---|---|---|
DigiKey Part Number | 684-ATS-TEC50-38-008-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-TEC50-38-008 | |
Description | TEC MODULE, 50X50X3.8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 133.3W @ 27°C 15 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 133.3W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 15 A | |
Voltage - Max | 15.4 V | |
Resistance | 750 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.17000 | ¥369.17 |
10 | ¥337.35300 | ¥3,373.53 |
100 | ¥309.76900 | ¥30,976.90 |