CMT-7525S-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-3745-2-ND - Tape & Reel (TR) 102-3745-1-ND - Cut Tape (CT) 102-3745-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-7525S-SMT-TR | |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 85dB @ 3.6V, 5cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-7525S-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 5cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥13.99800 | ¥349.95 |
50 | ¥13.14980 | ¥657.49 |
100 | ¥12.33720 | ¥1,233.72 |
250 | ¥11.41844 | ¥2,854.61 |
500 | ¥10.56928 | ¥5,284.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.27680 | ¥12,276.80 |