CMM-4030DT-26165-TR | ||
---|---|---|
DigiKey Part Number | 2223-CMM-4030DT-26165-TR-ND - Tape & Reel (TR) 2223-CMM-4030DT-26165-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DT-26165-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-4030DT-26165-TR | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 65dB | |
Impedance | 100 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 850 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.18600 | ¥141.86 |
25 | ¥13.11200 | ¥327.80 |
50 | ¥12.33040 | ¥616.52 |
100 | ¥11.57680 | ¥1,157.68 |
250 | ¥10.72568 | ¥2,681.42 |
500 | ¥9.93708 | ¥4,968.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥9.48538 | ¥10,433.92 |