CMM-4030DT-261280-TR | |
---|---|
DigiKey Part Number | 2223-CMM-4030DT-261280-TR-ND - Tape & Reel (TR) 2223-CMM-4030DT-261280-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DT-261280-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DT-261280-TR |
Description | DIGITAL, TOP PORT, 2.6 VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Voltage Range | 1.65 V ~ 3.6 V | |
Current - Supply | 680 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.03920 | ¥200.98 |
50 | ¥7.56780 | ¥378.39 |
100 | ¥7.11220 | ¥711.22 |
250 | ¥6.59712 | ¥1,649.28 |
500 | ¥6.11898 | ¥3,059.49 |
1,000 | ¥5.72007 | ¥5,720.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥5.60537 | ¥31,950.61 |