CMM-4030DT-261075-TR | |
---|---|
DigiKey Part Number | 2223-CMM-4030DT-261075-TR-ND - Tape & Reel (TR) 2223-CMM-4030DT-261075-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DT-261075-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-4030DT-261075-TR |
Description | DIGITAL, TOP PORT, 2.6VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 750 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.10800 | ¥111.08 |
25 | ¥10.27560 | ¥256.89 |
50 | ¥9.66640 | ¥483.32 |
100 | ¥9.07770 | ¥907.77 |
250 | ¥8.45780 | ¥2,114.45 |
500 | ¥7.79922 | ¥3,899.61 |
1,000 | ¥7.33011 | ¥7,330.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥7.33011 | ¥41,781.63 |