CMM-4030DT-26164-TR | ||
---|---|---|
DigiKey Part Number | 2223-CMM-4030DT-26164-TR-ND - Tape & Reel (TR) 2223-CMM-4030DT-26164-TRCT-ND - Cut Tape (CT) 2223-CMM-4030DT-26164-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-4030DT-26164-TR | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 670 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.04800 | ¥140.48 |
25 | ¥12.98480 | ¥324.62 |
50 | ¥12.21100 | ¥610.55 |
100 | ¥11.46470 | ¥1,146.47 |
250 | ¥10.62180 | ¥2,655.45 |
500 | ¥9.84084 | ¥4,920.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥9.39352 | ¥10,332.87 |