CMM-3729AT-42308-TR | ||
---|---|---|
DigiKey Part Number | 102-5081-2-ND - Tape & Reel (TR) 102-5081-1-ND - Cut Tape (CT) 102-5081-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-3729AT-42308-TR | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMM-3729AT-42308-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 80 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.18600 | ¥91.86 |
25 | ¥8.50160 | ¥212.54 |
50 | ¥8.00420 | ¥400.21 |
100 | ¥7.52140 | ¥752.14 |
250 | ¥6.97728 | ¥1,744.32 |
500 | ¥6.47142 | ¥3,235.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.04971 | ¥6,049.71 |
5,000 | ¥5.92838 | ¥29,641.90 |