
OPA325IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA325IDBVTTR-ND - Tape & Reel (TR) 296-OPA325IDBVTCT-ND - Cut Tape (CT) 296-OPA325IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA325IDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA325IDBVT Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥12.95000 | ¥129.50 |
| 25 | ¥11.79920 | ¥294.98 |
| 100 | ¥10.53810 | ¥1,053.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.93628 | ¥2,484.07 |
| 500 | ¥9.57338 | ¥4,786.69 |
| 750 | ¥9.39179 | ¥7,043.84 |
| 1,250 | ¥9.19054 | ¥11,488.18 |
| 1,750 | ¥9.07290 | ¥15,877.58 |
| 2,500 | ¥8.95981 | ¥22,399.52 |


