
OPA325IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA325IDBVRTR-ND - Tape & Reel (TR) 296-OPA325IDBVRCT-ND - Cut Tape (CT) 296-OPA325IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA325IDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA325IDBVR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20166SN2T1G | onsemi | 2,724 | 488-NCS20166SN2T1GCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.03200 | ¥100.32 |
| 25 | ¥9.11040 | ¥227.76 |
| 100 | ¥8.09880 | ¥809.88 |
| 250 | ¥7.61700 | ¥1,904.25 |
| 500 | ¥7.32656 | ¥3,663.28 |
| 1,000 | ¥7.27553 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.79182 | ¥20,375.46 |
| 6,000 | ¥6.64722 | ¥39,883.32 |
| 9,000 | ¥6.57479 | ¥59,173.11 |








