Similar

OPA2325IDR | |
|---|---|
DigiKey Part Number | 296-45058-2-ND - Tape & Reel (TR) 296-45058-1-ND - Cut Tape (CT) 296-45058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2325IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2325IDR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002T-I/SN | Microchip Technology | 31,723 | MCP6002T-I/SNCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥13.67000 | ¥136.70 |
| 25 | ¥12.46800 | ¥311.70 |
| 100 | ¥11.14380 | ¥1,114.38 |
| 250 | ¥10.51316 | ¥2,628.29 |
| 500 | ¥10.18566 | ¥5,092.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.48966 | ¥23,724.15 |
| 5,000 | ¥9.29053 | ¥46,452.65 |
| 7,500 | ¥9.19087 | ¥68,931.53 |







