
MCP6002T-I/SN | |
|---|---|
DigiKey Part Number | MCP6002T-I/SNTR-ND - Tape & Reel (TR) MCP6002T-I/SNCT-ND - Cut Tape (CT) MCP6002T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6002T-I/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6002T-I/SN Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6002-I/SN | Microchip Technology | 23,958 | MCP6002-I/SN-ND | ¥3.39000 | Direct |
| AD8552ARZ-REEL | Analog Devices Inc. | 6,418 | 505-AD8552ARZ-REELCT-ND | ¥63.02000 | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | ¥6.53000 | Similar |
| ISL28213FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28213FBZ-T13-ND | ¥2.68472 | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1,702 | ISL28214FBZ-ND | ¥13.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 25 | ¥2.81160 | ¥70.29 |
| 100 | ¥2.78360 | ¥278.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥2.56365 | ¥8,460.05 |











