CMM-2718AT-42358-TR | ||
---|---|---|
DigiKey Part Number | 2223-CMM-2718AT-42358-TR-ND - Tape & Reel (TR) 2223-CMM-2718AT-42358-TRCT-ND - Cut Tape (CT) 2223-CMM-2718AT-42358-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-2718AT-42358-TR | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 58dB | |
Impedance | 200 Ohms | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 170 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.02200 | ¥90.22 |
25 | ¥8.34720 | ¥208.68 |
50 | ¥7.85800 | ¥392.90 |
100 | ¥7.38510 | ¥738.51 |
250 | ¥6.85052 | ¥1,712.63 |
500 | ¥6.35388 | ¥3,176.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥5.93969 | ¥6,533.66 |
5,500 | ¥5.82059 | ¥32,013.25 |