CFM-A238BF-280-680-20 | |
---|---|
DigiKey Part Number | 2223-CFM-A238BF-280-680-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238BF-280-680-20 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 263.3 CFM (7.37m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 263.3 CFM (7.37m³/min) | |
Static Pressure | 2.160 in H2O (540.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 68.1dB(A) | |
Power (Watts) | 70.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.35000 | ¥289.35 |
10 | ¥264.23600 | ¥2,642.36 |
40 | ¥254.20400 | ¥10,168.16 |
80 | ¥237.48000 | ¥18,998.40 |
120 | ¥219.08350 | ¥26,290.02 |
280 | ¥215.73871 | ¥60,406.84 |