Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1238E24B-FSR

DigiKey Part Number
1570-1321-ND
Manufacturer
Manufacturer Product Number
MR1238E24B-FSR
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Noise
67.9dB(A)
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.838 lb (380.11 g)
Width
38.00mm
Current Rating (Amps)
1.90A
Air Flow
261.0 CFM (7.31m³/min)
Material - Frame
Plastic
Static Pressure
1.325 in H2O (330.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.55000¥230.55
10¥188.88900¥1,888.89
40¥165.40650¥6,616.26
80¥154.49313¥12,359.45
120¥148.40875¥17,809.05
280¥144.16282¥40,365.59
Manufacturers Standard Package