CFM-4010-03-10 | ||
---|---|---|
DigiKey Part Number | 102-4010-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-4010-03-10 | |
Description | FAN AXIAL 40X10.6MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-4010-03-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.60mm | |
Air Flow | 10.0 CFM (0.280m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.031 lb (14.06 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.75000 | ¥84.75 |
10 | ¥80.91300 | ¥809.13 |
25 | ¥76.09680 | ¥1,902.42 |
50 | ¥73.20700 | ¥3,660.35 |
200 | ¥67.42805 | ¥13,485.61 |
400 | ¥63.09340 | ¥25,237.36 |
600 | ¥62.13005 | ¥37,278.03 |