DC0401005V2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0401005V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401005V2B-BT0 |
Description | FAN 40X10MM 5VDC PWM/TACH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 12.2 CFM (0.342m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 12.2 CFM (0.342m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.51000 | ¥106.51 |
10 | ¥100.55700 | ¥1,005.57 |
25 | ¥94.64440 | ¥2,366.11 |
50 | ¥88.72820 | ¥4,436.41 |
100 | ¥82.81300 | ¥8,281.30 |
300 | ¥76.89740 | ¥23,069.22 |
600 | ¥75.41865 | ¥45,251.19 |