CES-571423-28PMA | ||
---|---|---|
DigiKey Part Number | 2223-CES-571423-28PMA-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-571423-28PMA | |
Description | SPEAKER 8OHM 2W TOP PORT 100DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 2 W 560 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 2.854" L x 0.906" W (72.50mm x 23.00mm) | |
Height - Seated (Max) | 0.585" (14.86mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 2W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥31.41700 | ¥314.17 |
25 | ¥28.96600 | ¥724.15 |
40 | ¥27.18725 | ¥1,087.49 |
100 | ¥25.47690 | ¥2,547.69 |
300 | ¥23.94803 | ¥7,184.41 |
500 | ¥22.55962 | ¥11,279.81 |