AS05508MO | ||
---|---|---|
DigiKey Part Number | 668-AS05508MO-ND | |
Manufacturer | ||
Manufacturer Product Number | AS05508MO | |
Description | SPEAKER 4.0W 8OHM 85DB 300HZ | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 3 W 300 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | AS05508MO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 20 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.165" L x 1.181" W (55.00mm x 30.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.01000 | ¥82.01 |
10 | ¥67.24300 | ¥672.43 |
25 | ¥61.83280 | ¥1,545.82 |
40 | ¥57.92100 | ¥2,316.84 |
80 | ¥54.17250 | ¥4,333.80 |
576 | ¥51.95420 | ¥29,925.62 |