USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-UJ2-1

DigiKey Part Number
102-5941-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UJ2-1
Description
CBL USB2.0 A RCPT TO A PLG 3.28'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,207
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.92000¥27.92
10¥23.73700¥237.37
25¥22.25120¥556.28
50¥21.18740¥1,059.37
150¥19.60540¥2,940.81
300¥18.66920¥5,600.76
600¥17.77838¥10,667.03
1,050¥17.09037¥17,944.89
2,550¥16.05416¥40,938.11
Manufacturers Standard Package