AMT212F-V | ||
---|---|---|
DigiKey Part Number | 102-AMT212F-V-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT212F-V | |
Description | KIT, AMT212F, RS-485, ABSOLUTE E | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AMT212F-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.49000 | ¥428.49 |
10 | ¥413.18500 | ¥4,131.85 |
50 | ¥390.22780 | ¥19,511.39 |
100 | ¥382.57670 | ¥38,257.67 |