ACW400-0270-001 | ||
---|---|---|
DigiKey Part Number | 1724-1519-ND | |
Manufacturer | ||
Manufacturer Product Number | ACW400-0270-001 | |
Description | ACW4 MOD 15-30V ANALOG RADIAL CA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ACW400-0270-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | 5V ~ 30V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,001.41000 | ¥1,001.41 |
5 | ¥981.38000 | ¥4,906.90 |
10 | ¥938.84400 | ¥9,388.44 |