AMT-PGRM-14C | ||
---|---|---|
DigiKey Part Number | 102-AMT-PGRM-14C-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT-PGRM-14C | |
Description | AMT PROGRAMMING MODULE KIT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | AMT113, AMT203, AMT313 - Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | AMT113, AMT203, AMT313 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.02000 | ¥181.02 |
10 | ¥178.46300 | ¥1,784.63 |
25 | ¥177.01320 | ¥4,425.33 |