ATS240C-E | ||
---|---|---|
DigiKey Part Number | CTX1126-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS240C-E | |
Description | CRYSTAL 24.0000MHZ 12PF TH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥1.31760 | ¥131.76 |
1,000 | ¥1.05424 | ¥1,054.24 |
5,000 | ¥0.95544 | ¥4,777.20 |
10,000 | ¥0.92249 | ¥9,224.90 |