Similar

AS-16.000-20-EXT | |
|---|---|
DigiKey Part Number | 2151-AS-16.000-20-EXT-ND |
Manufacturer | |
Manufacturer Product Number | AS-16.000-20-EXT |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥1.09200 | ¥10.92 |
| 25 | ¥1.03560 | ¥25.89 |
| 50 | ¥0.99080 | ¥49.54 |
| 100 | ¥0.95020 | ¥95.02 |
| 250 | ¥0.89912 | ¥224.78 |
| 500 | ¥0.86174 | ¥430.87 |
| 1,000 | ¥0.82617 | ¥826.17 |
| 3,000 | ¥0.77264 | ¥2,317.92 |


