AS-27.000-20-F | ||
---|---|---|
DigiKey Part Number | 2151-AS-27.000-20-F-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-27.000-20-F | |
Description | CRYSTAL 27.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.46000 | ¥1.46 |
10 | ¥1.23600 | ¥12.36 |
100 | ¥0.98530 | ¥98.53 |
1,000 | ¥0.78827 | ¥788.27 |
5,000 | ¥0.71437 | ¥3,571.85 |
10,000 | ¥0.68974 | ¥6,897.40 |